Molex PCB Receptacle for use with Power, Board-to-Board
- RS Stock No.:
- 536-175
- Mfr. Part No.:
- 2195640007
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP2,765.10
View bulk pricing optionsSubtotal (1 unit)*
PHP3,459.29
(exc. VAT)
PHP3,874.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,459.29 | - |
| 10 + | PHP3,182.78 | PHP2,765.10 |
*price indicative
- RS Stock No.:
- 536-175
- Mfr. Part No.:
- 2195640007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | Gold, High Conductive Copper Alloy, LCP, Tin | |
| Standards/Approvals | Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C | |
| Series | 219564 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material Gold, High Conductive Copper Alloy, LCP, Tin | ||
Standards/Approvals Eu RoHS REACH SVHC Low-Halogen, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, IEC-62474, IPC 1752A Class C | ||
Series 219564 | ||
- COO (Country of Origin):
- MY
The Molex Right-Angle Receptacle Assembly with Guide Receivers is designed for board-to-board power applications. It supports a maximum current of 130.0A per contact and a maximum voltage of 125V. The guide receivers ensure accurate alignment with the mating part. Operating reliably in temperatures from -40°C to +125°C, the assembly features high conductivity copper for metal components, gold plating on mating surfaces, tin plating on terminations, and a liquid crystal polymer resin for structural integrity.
Eu RoHS compliant
Low halogen
Comes with durability of 200 cycles
Polarized to mating part
Polarized to PCB
Related links
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
