Molex PCB Receptacle for use with Power, Board-to-Board
- RS Stock No.:
- 536-157
- Mfr. Part No.:
- 2195630005
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,213.70
(exc. VAT)
PHP1,359.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,213.70 |
| 10 + | PHP1,116.80 |
*price indicative
- RS Stock No.:
- 536-157
- Mfr. Part No.:
- 2195630005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | PCB Receptacle | |
| Product Type | Connector Housing | |
| For Use With | Power, Board-to-Board | |
| Colour | Black | |
| Material | LCP, Tin, Gold, High Conductive Copper Alloy | |
| Standards/Approvals | IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | |
| Series | 219563 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type PCB Receptacle | ||
Product Type Connector Housing | ||
For Use With Power, Board-to-Board | ||
Colour Black | ||
Material LCP, Tin, Gold, High Conductive Copper Alloy | ||
Standards/Approvals IPC 1752A Class C, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration | ||
Series 219563 | ||
- COO (Country of Origin):
- MY
The Molex EXTreme Guardian HD Vertical Receptacle Assembly has been meticulously designed to ensure maximum reliability and efficiency, featuring five power circuits for enhanced power distribution. With a sleek vertical orientation, it fits seamlessly within compact spaces while maintaining excellent performance. The assembly is crafted with high conductivity copper and secured with liquid crystal polymer, ensuring durability and resistance under heavy duty usage. Whether for industrial, automotive, or electronic applications, this connector meets strict compliance standards, making it a trusted choice for engineers seeking dependable solutions. Elevate your designs with an assembly that prioritises both functionality and compliance while delivering exceptional electrical performance.
Designed for optimal reliability in demanding environments
Utilises high conductivity copper for superior electrical performance
Vertical orientation maximises space efficiency in your applications
Meets stringent compliance standards for safety and environmental regulations
Durable construction withstands rigorous mating cycles
Low halogen materials reflect a commitment to environmental responsibility
Easy integration with complementary components enhances design flexibility
Related links
- Molex PCB Receptacle for use with Power, Board-to-Board
- Molex PCB Receptacle for use with Power Signal
- Molex PCB Receptacle for use with Power Board-to-Board
- Molex PCB Receptacle for use with Signal Board-to-Board
- Molex PCB Receptacle for use with Signal Power
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
