3M Latch for use with 2500 Series Header
- RS Stock No.:
- 456-053
- Mfr. Part No.:
- 3505-33C
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
PHP28,135.59
(exc. VAT)
PHP31,511.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,135.59 | PHP28.136 |
*price indicative
- RS Stock No.:
- 456-053
- Mfr. Part No.:
- 3505-33C
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Latch | |
| Product Type | Connector Latch | |
| For Use With | 2500 Series Header | |
| Colour | Black | |
| Material | Polycyclohexylenedimethylene Terephthalate | |
| Standards/Approvals | UL94V-0 | |
| Series | 2500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Latch | ||
Product Type Connector Latch | ||
For Use With 2500 Series Header | ||
Colour Black | ||
Material Polycyclohexylenedimethylene Terephthalate | ||
Standards/Approvals UL94V-0 | ||
Series 2500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Connector header features a latch mechanism and a low-profile design.
Packaging Bag
Related links
- 3M Latch for use with 4600 Series Header
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded