3M Polarizing Key for use with Wiremount Socket and Header
- RS Stock No.:
- 456-013
- Mfr. Part No.:
- 3435-0
- Manufacturer:
- 3M
Subtotal (1 pack of 1000 units)*
PHP18,430.38
(exc. VAT)
PHP20,642.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,430.38 | PHP18.43 |
*price indicative
- RS Stock No.:
- 456-013
- Mfr. Part No.:
- 3435-0
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Polarizing Key | |
| Product Type | PCB Header Accessory | |
| For Use With | Wiremount Socket and Header | |
| Colour | Grey | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Polarizing Key | ||
Product Type PCB Header Accessory | ||
For Use With Wiremount Socket and Header | ||
Colour Grey | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Pin receptacle connector accommodates a pin size range of 0.64mm to 0.91mm and features a no-tail solder design.
Contact Material Beryllium Copper
Contact Finish Gold
Knockout Bottom (Organic Fiber Plug)
Related links
- 3M Polarizing Key for use with Wiremount Socket and Header
- 3M Strain Relief for use with Wiremount Plugs
- Molex Polarizing Key
- Hirose Polarizing Key for use with Polarizing Device (KeyPost)
- Souriau Sunbank by Eaton Polarizing Key
- Molex Polarizing Key for use with KK Series
- Samtec Polarizing Key for use with Wire-to-Board Connector
- Hirose Polarizing Key for use with Pitch Miniature Connectors