3M Clip for use with Card Header 7E50 Series
- RS Stock No.:
- 455-840
- Mfr. Part No.:
- 3505-34
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
PHP21,342.82
(exc. VAT)
PHP23,903.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,342.82 | PHP213.428 |
*price indicative
- RS Stock No.:
- 455-840
- Mfr. Part No.:
- 3505-34
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Accessory Type | Clip | |
| Product Type | Retaining Clip | |
| For Use With | Card Header 7E50 Series | |
| Colour | Beige | |
| Material | Liquid Crystal Polyester | |
| Standards/Approvals | RoHS Compliant | |
| Series | 7E50 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Accessory Type Clip | ||
Product Type Retaining Clip | ||
For Use With Card Header 7E50 Series | ||
Colour Beige | ||
Material Liquid Crystal Polyester | ||
Standards/Approvals RoHS Compliant | ||
Series 7E50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Connector Retainer Clip is designed for secure retention of CompactFlash Type I cards.
Packaging Bulk