WAGO Housing for use with Female And Male Connectors

Subtotal (1 box of 50 units)*

PHP6,821.17

(exc. VAT)

PHP7,639.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,821.17PHP136.423

*price indicative

RS Stock No.:
222-889
Mfr. Part No.:
734-632
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Housing

Product Type

Connector Housing

For Use With

Female And Male Connectors

Colour

Orange

Material

Polyamide 66

Standards/Approvals

CCA, EN 61984, DNV, LR, ABS, IEC 61984

COO (Country of Origin):
DE
The Wago Strain Relief Housing is designed to optimise the performance and reliability of female and male connectors. Offering a versatile two part solution, it accommodates pin spacing of 3.81 mm for secure connections. The vibrant orange colour ensures visibility, while its robust construction makes it suitable for standard applications. With a sleek design that allows for a maximum cable binder width of 3.6 mm, this product is perfect for managing and protecting cables efficiently.

Flammability classification ensures safety in critical applications

Lightweight design contributes to overall project efficiency

Ideal for use in standard applications including marine environments

Complies with strict RoHS environmental regulations

Supports a wide variety of cable configurations for versatility

Easy installation process streamlines project execution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy