RS PRO Computer Workstation Adjustable Workstand
- RS Stock No.:
- 726-474
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP6,256.19
(exc. VAT)
PHP7,006.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,256.19 |
*price indicative
- RS Stock No.:
- 726-474
- Manufacturer:
- RS PRO
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Computer Workstation | |
| Sub Type | Adjustable Workstand | |
| Maximum Load | 5kg | |
| Height | 400mm | |
| Width | 780mm | |
| Depth | 460mm | |
| Standards/Approvals | Rohs | |
| Weight | 6.4kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Computer Workstation | ||
Sub Type Adjustable Workstand | ||
Maximum Load 5kg | ||
Height 400mm | ||
Width 780mm | ||
Depth 460mm | ||
Standards/Approvals Rohs | ||
Weight 6.4kg | ||
- COO (Country of Origin):
- CN
The RS PRO Ergonomic SIT stand desktop workstation is designed to enhance comfort and flexibility by allowing users to alternate easily between SITting and standing poSITions. it features a Compact 635 x 460 mm work surface and a smooth desktop height adjustment range from 38 to 400 mm to suit various working styles. constructed from mdf pvc and steel, it provides durability and stability, with a gross weight of 8.3 kg for reliable everyday use.
This Sit stand desk converter means that the consumer can achieve Active working movement in any space
Ultra Slim Design
Blend into the desktop
Sturdy X-Lift Design
Enables workstation to adjust smoothly and avoid suddenly drop
No Assembly Needed
Just open the box and place it on your desk without wasting time on setup
Compact and Portable Design
Lightweight, easy to carry
Related links
- RS PRO Computer Workstation Adjustable Workstand
- RS PRO Sitting/Standing Computer Workstation 120 mm x 720mm x 415 mm
- Siemens Desktop Computer Mounts & Accessory
- StarTech.com Desktop Computer CPU Holder CPU Mount
- RS PRO PC Holder CPU Holder
- RS PRO PC Holder Mini PC Holder
- RS PRO Mounting Plate Monitor Mount Adapter, 1 Supported Display(s)
- RS PRO Computer Desks
