RF Solutions 1 W Power Supply 240V ac 12.6V
- RS Stock No.:
- 762-362
- Mfr. Part No.:
- MOJO-12V
- Manufacturer:
- RF Solutions
Subtotal (1 unit)*
PHP2,323.32
(exc. VAT)
PHP2,602.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,323.32 |
*price indicative
- RS Stock No.:
- 762-362
- Mfr. Part No.:
- MOJO-12V
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 12.6V | |
| Output Current | 83mA | |
| Number of Outputs | 1 | |
| Length | 71mm | |
| Power | 1W | |
| Width | 22mm | |
| Depth | 19mm | |
| Mount Type | DIN Rail | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | WEEE | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 110V ac | |
| Series | MOJO | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Power Supply | ||
Maximum Output Voltage 12.6V | ||
Output Current 83mA | ||
Number of Outputs 1 | ||
Length 71mm | ||
Power 1W | ||
Width 22mm | ||
Depth 19mm | ||
Mount Type DIN Rail | ||
Efficiency 82% | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals WEEE | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 110V ac | ||
Series MOJO | ||
- COO (Country of Origin):
- GB
12Vdc 100mA Power Supply 110-230Vac
The RF Solutions Compact power supply delivers 12V DC output, designed for professional use and efficient deployment in various RF solutions. Its robust features ensure reliable performance under demanding conditions.
Input range of 110 to 230Vac suitable for diverse applications
Max output power of 1W with short circuit protection for safety
Compact design allows for both screwless Terminal connections and DIN Rail mounting
Related links
- RF Solutions 1 W Power Supply 230V ac 12V
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 12.6V dc, 4.5 A Output DC 54 W
- ABB CP-D Switched Mode DIN Rail Power Supply 240V ac AC/DC Input 12V dc, 2.1 A Output DC 30 W
- ABB CPE Switched Mode DIN Rail Power Supply 240V ac AC/DC Input 12V dc, 2.5 A Output DC 30 W
- Seasonic 650 W ATX Power Supply 240V ac 12V dc
- Seasonic 750 W ATX Power Supply 240V ac 12V dc
- ABB CP Switched Mode DIN Rail Power Supply 240V ac AC Input 12V dc, 830 mA Output DC 10 W
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
