Tork Standard Paper Wipes Roll Tork Paper Wiper, 369 mm x 340 m, 1000 Sheets
- RS Stock No.:
- 841-811
- Mfr. Part No.:
- 128408
- Manufacturer:
- Tork
N
Subtotal (1 unit)*
PHP5,296.10
(exc. VAT)
PHP5,931.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,296.10 |
*price indicative
- RS Stock No.:
- 841-811
- Mfr. Part No.:
- 128408
- Manufacturer:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Roll | |
| Product Type | Tork Paper Wiper | |
| Roll Width | 369mm | |
| Sheet Size | 369 mm x 340 m | |
| Number of Sheets | 1000 | |
| Trade Name | Standard Paper Wipes | |
| Roll Length | 340m | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Roll | ||
Product Type Tork Paper Wiper | ||
Roll Width 369mm | ||
Sheet Size 369 mm x 340 m | ||
Number of Sheets 1000 | ||
Trade Name Standard Paper Wipes | ||
Roll Length 340m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tork Double layer paper towels for easy Wiping work. Thanks to their high capacity, the rolls last longer and don't need to be refilled as often.
High durability remain strong even in moisture and are reusable
Tork Easy Handling packaging
Multipurpose
Wide range
100% recycled
Related links
- Tork Heavy-Duty Wiping Roll Paper Towel 2, 1000 Sheets
- Tork Roll Paper Towel 2 Ply, 1000 Sheets
- Tork Basic Paper 2 Ply Roll Paper Towel 1 Ply, 971 Sheets
- WYPALL (7200) L10 General Clean Wiping Paper Roll Blue Jumbo Cleaning Wipes 1000 Sheets Dry Cleaning, 380 x 235
- Tork Wiping Paper Plus Roll Paper Towel 2, 1500 Sheets
- Tork Industrial Heavy-Duty Wiping Roll Paper Towel 3, 750 Sheets
- Tork 12 rolls of 1000 Sheets Toilet Roll, 2 Plies
- Tork Matic Roll Paper Towel 2, 625 Sheets
