SCOTT Scott Disposable Towels Paper Towel, 21.2 x 18.6 cm, 220 Sheets
- RS Stock No.:
- 831-648
- Mfr. Part No.:
- 6609
- Manufacturer:
- SCOTT
N
Subtotal (1 box of 16 units)*
PHP2,741.19
(exc. VAT)
PHP3,070.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,741.19 | PHP171.324 |
*price indicative
- RS Stock No.:
- 831-648
- Mfr. Part No.:
- 6609
- Manufacturer:
- SCOTT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Form Factor | Disposable Towels | |
| Product Type | Paper Towel | |
| Sheet Size | 21.2 x 18.6 cm | |
| Number of Sheets | 220 | |
| Series | Essential | |
| Trade Name | Scott | |
| Standards/Approvals | Food Safe | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Form Factor Disposable Towels | ||
Product Type Paper Towel | ||
Sheet Size 21.2 x 18.6 cm | ||
Number of Sheets 220 | ||
Series Essential | ||
Trade Name Scott | ||
Standards/Approvals Food Safe | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Scott Hand Towel is premium narrow-fold paper towels designed for effective hand drying in high-traffic washrooms, providing a reliable solution that meets hygiene standards without sacrificing quality.
Each pack contains 220 highly absorbent, 2-ply paper towels providing sustainable hand-drying
Made with 100% recycled fibre, these towels offer an environmentally friendly solution
The clever, multifold design dispenses one towel at a time, reducing contamination risk
FSC certified, ensuring responsible sourcing from sustainably managed forests
Related links
- SCOTT Scott Control (6622) Roll Paper Towel 1 Ply, 1200 Sheets
- SCOTT Scott Control Slimroll (6623) Roll Paper Towel 1 Ply, 3960 Sheets
- SCOTT Scott Roll Hand Towels 1 Ply, 990 Sheets
- SCOTT Folded Paper Towel 1 Ply, 340 Sheets
- WYPALL WypAll Roll Paper Towel 1 Ply, 800 Sheets
- Tork PeakServe Folded Paper Towel 1 Ply, 410 Sheets
- Tork Roll Paper Towel 2 Ply, 750 Sheets
- Scott Paper Towels
