- RS Stock No.:
- 888-6629
- Mfr. Part No.:
- SSI-LXR3612GD-150
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6629
- Mfr. Part No.:
- SSI-LXR3612GD-150
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSI-LXR3612 T-3mm Chrome Indicator, Protruded - QuasarBrite™
The Lumex QuasarBrite™ range of LEDs have been designed to offer a high level of brightness yet maintain a slimmer footprint making them ideally suited to space restricted applications. They are also extremely efficient with no loss in performance.
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
Potential Applications:
Front panel status indicators
Alarm/warning indicators
Front panel circuit fault indicators
Instrument control panels
Medical diagnostics indicators
Industrial automation control panels
State-of-the-art high brightness LED chip technology
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
Choice of LED colours and lens finishes
Easy instillation through panel
Blinking LED
With internal resistor for 5V and 12V operation
With connector
LED Panel Indicators, Lumex
Specifications
Attribute | Value |
---|---|
Mounting Hole Size | 6.2mm |
Mounting Type | Through Hole |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 25mA |