RS PRO Blue Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Unavailable
RS will no longer stock this product.
Start the Year Right with RS PRO!
RS Stock No.:
913-8738
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

110V ac

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

6mA

Intensity

200mcd

Length

33.9mm

COO (Country of Origin):
GB

8mm Long Threaded Bezel IP67 LED Indicators


Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.


Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.

Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.

Note

DC versions have a shorter overall body length.
Be Ready for Anything: RS PRO Emergency Preparedness Solutions