Oxley Green Panel Mount Indicator, 8mm Mounting Hole Size, IP68

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP794.53

(exc. VAT)

PHP889.87

(inc. VAT)

RS Stock No.:
749-6748
Mfr. Part No.:
OXL/CLH/80/24AC/FL30/Green
Manufacturer:
Oxley
Find similar products by selecting one or more attributes.
Select all

Brand

Oxley

Light Output Colour

Green

Mounting Hole Size

8mm

IP Rating

IP68

Bezel Style

Prominent

COO (Country of Origin):
GB

LED Indicators, 8mm Mounting, 12/24Vac, OXL/CLH/80 Series


Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel lamps ensure high reliability with MTBF in excess of 90,000 hours and complete ’fit for function’ practicality allowing a cost efficient solution that combines optical performance with terminal and voltage options.

Recessed natural aluminium or prominent black nickel housing
Integral resistor
Standard or high intensity LEDs
8mm mounting
Sealing up to IP68