RS PRO Green Panel Mount Indicator, 130V ac, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 209-002
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 130V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Current Rating | 6mA | |
| Intensity | 40mcd | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 130V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Current Rating 6mA | ||
Intensity 40mcd | ||
Length 62.5mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac
This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C
Supplied with
Pin protection tube, fixing nut, washer and gasket.


