ifm electronic Adapter For Use With Relay
- RS Stock No.:
- 723-294
- Mfr. Part No.:
- DP1613
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP9,514.60
(exc. VAT)
PHP10,656.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,514.60 |
*price indicative
- RS Stock No.:
- 723-294
- Mfr. Part No.:
- DP1613
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Relay | |
| Series | DP16 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Relay | ||
Series DP16 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Relay Adapter is designed to facilitate reliable control in various applications through its normally closed output function. This product is compactly built, measuring 63 x 30 x 24 mm, and is suited for both standard and wet environments with specified operating voltage ranges. Featuring two digital inputs and two relay outputs, it allows for a straightforward integration into existing systems while ensuring operational efficiency and durability across a diverse temperature spectrum from -25 to 60 degrees Celsius. The adapter's Advanced protection rating of IP 67 ensures optimal functionality even in challenging conditions, making it Ideal for industrial uses.
Operates on a broad voltage range of 18 to 30 V DC, ensuring versatility
Designed to function in environments with up to 90% humidity without condensation
Supports a maximum current load of 2 A, providing substantial power management
Features PNP input circuit types for resilience and compatibility with various systems
Equipped with a maximum current load per output of 1000 mA, enhancing operational capability
Boasts a high maximum relative Air humidity of 90%, adapting well to variable conditions
Related links
- ifm electronic Adapter For Use With Relay
- ifm electronic Monitoring Relay For Use With Rotational Speed Sensors
- Tele Socket For Use With RT Series Industrial Relay
- Red Lion Relay Output Module For Use With PM-50
- ifm electronic Adapter Fixing Screw Across Flat 2 for Use with Tie Rod Cylinders
- ifm electronic Adapter Fixing Screw Across Flat 2.5 for Use with Types MKT (T-slot cylinder sensors)
- ifm electronic Adapter for Use with Types MKT (T-slot cylinder sensors)
- Crouzet Adapter For Use With CTR24 Series
