Siemens Protection Pocket For Use With Thermostats and Sensors
- RS Stock No.:
- 636-539
- Mfr. Part No.:
- ALT-SB280 / BPZ:ALT-SB280
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,179.61
(exc. VAT)
PHP2,441.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,179.61 |
*price indicative
- RS Stock No.:
- 636-539
- Mfr. Part No.:
- ALT-SB280 / BPZ:ALT-SB280
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Protection Pocket | |
| For Use With | Thermostats and Sensors | |
| Series | ALT-SB | |
| Standards/Approvals | AL:N/ECCN:N, RoHS since 01.04.2006, WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Protection Pocket | ||
For Use With Thermostats and Sensors | ||
Series ALT-SB | ||
Standards/Approvals AL:N/ECCN:N, RoHS since 01.04.2006, WEEE | ||
- COO (Country of Origin):
- DE
The Siemens Protection pocket crafted from nickel-plated brass, designed for secure sensor installation in industrial environments. It features a G½ inch connection thread and is rated for Nominal Pressure 10 bar, ensuring reliable performance under demanding conditions. Designed for seamless integration into industrial systems, it enhances sensor longevity by providing robust shielding against environmental stressors.
Suited for water conforming to DIN and non aggressive media
Lightweight design
It facilitate quick mounting and removal of thermostats and sensors
Related links
- Siemens Protection Pocket For Use With Thermostats and Sensors
- Siemens Galvanised 240 mm Length
- Siemens Mounting Bracket ALT-C001 / BPZ:ALT-C001, For Use With RAK And RAZ Series
- Red Lion Screen Protection Sheet
- Siemens Protection Accessory SINAMICS G120X Series Motor Protection Unit for Use with Motor
- Siemens Protection Accessory SINAMICS G120C Series Motor Protection Unit for Use with Motor
- Siemens Protection Cap ALP50 / S55264-V119, For Use With Pneumatic Cylinders and Actuators
- ifm electronic Monitoring Relay For Use With Rotational Speed Sensors
