- RS Stock No.:
- 856-4981
- Mfr. Part No.:
- 0822330
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP2,837.75
(exc. VAT)
PHP3,178.28
(inc. VAT)
Units | Per Unit |
1 + | PHP2,837.75 |
- RS Stock No.:
- 856-4981
- Mfr. Part No.:
- 0822330
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Plastic label with drill hole, Card, silver, unlabeled, can be labeled with: PLOTMARK, ENGRAVING UNIT, CMS-P1-PLOTTER, P1 ENGRAVING UNIT, mounting type: adhesive, lettering field size: 30 x 12 mm, Number of individual labels: 8
Can be labeled easily using the CMS‑P1‑PLOTTER
Can be engraved using the P1 ENGRAVING UNIT
For marking components, devices, and buttons
Specifications
Attribute | Value |
---|---|
Length | 40mm |
Width | 30mm |