- RS Stock No.:
- 855-4268
- Mfr. Part No.:
- 1014280
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 5
PHP4,322.50
(exc. VAT)
PHP4,841.20
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP4,322.50 | PHP864.50 |
*price indicative |
- RS Stock No.:
- 855-4268
- Mfr. Part No.:
- 1014280
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hazardous substances label, Sheet, red/white, labeled: Toxic, mounting type: adhesive, diameter: 0 mm, lettering field size: 25 x 25 mm, Number of individual labels: 9
High adhesive strength
Suitable for indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Length | 25mm |
Width | 25mm |