Master Lock Combination Brass Padlock, 24 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 949-857
- Mfr. Part No.:
- 630EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,030.44
(exc. VAT)
PHP1,154.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,030.44 |
*price indicative
- RS Stock No.:
- 949-857
- Mfr. Part No.:
- 630EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Combination | |
| Shackle Diameter | 5mm | |
| Shackle Length | 24mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Luggage, Secure Bags | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Combination | ||
Shackle Diameter 5mm | ||
Shackle Length 24mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Luggage, Secure Bags | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock combination lock provides robust security for a variety of uses, delivering both convenience and peace of mind through its reliable locking mechanism.
Equipped with a Durable steel shackle for added resistance against cutting
Features a resettable combination for secure yet convenient access
Offers a weather-resistant design to withstand various environmental conditions
Utilises a Compact size making it easy to carry and store
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
