Master Lock Keyed Brass Padlock, 13 mm Shackle Length, 10 mm Diameter, 63mm Body
- RS Stock No.:
- 949-856
- Mfr. Part No.:
- 606EURD
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,433.02
(exc. VAT)
PHP1,604.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,433.02 |
*price indicative
- RS Stock No.:
- 949-856
- Mfr. Part No.:
- 606EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 10mm | |
| Shackle Length | 13mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 63mm | |
| Application | Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 10mm | ||
Shackle Length 13mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 63mm | ||
Application Locker, Residential Gate, Self-Storage Unit, Shade Garage, Workshop | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock combination lock provides robust security for personal items and property. It is designed to ensure peace of mind by safeguarding valuable possessions against unauthorised access.
Durable construction offers long-lasting performance
Weather-resistant materials ensure reliable use in various environments
Easy-to-set combination lock eliminates the need for keys
Compact design allows for convenient storage and transportation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
