Master Lock Keyed Thermoplastic Padlock, 38 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 949-838
- Mfr. Part No.:
- 406TEAL
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,723.93
(exc. VAT)
PHP1,930.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,723.93 |
*price indicative
- RS Stock No.:
- 949-838
- Mfr. Part No.:
- 406TEAL
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Thermoplastic | |
| Colour | Teal | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Thermoplastic | ||
Colour Teal | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Padlock is designed for security and ease of use, featuring a Durable construction tailored for various locking applications.
Made of die-cast zinc for added durability and strength
Features a 4-digit resetting mechanism allowing for personalised combinations
Weather-resistant design ensures reliability in outdoor conditions
Includes a steel shackle for enhanced cut resistance
Compact size makes it Ideal for lockers and small Gates
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
