Master Lock Keyed Thermoplastic Padlock, 38 mm Shackle Length, 4.76 mm Diameter, 35mm Body
- RS Stock No.:
- 949-835
- Mfr. Part No.:
- S31YLW
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,577.99
(exc. VAT)
PHP1,767.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,577.99 |
*price indicative
- RS Stock No.:
- 949-835
- Mfr. Part No.:
- S31YLW
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 4.76mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Thermoplastic | |
| Colour | Yellow | |
| Width | 35mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 4.76mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Thermoplastic | ||
Colour Yellow | ||
Width 35mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock Zenex Padlock provides robust protection for your valuables, ensuring peace of mind. Its Durable design and reliable functionality make it the Ideal solution for securing access points where safety is paramount.
Constructed from high-quality materials for increased durability and longevity
Weather-resistant features ensure optimal performance in challenging conditions
Compact design allows for easy handling and installation
Precision mechanics provide reliable and consistent locking action
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
