RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Diameter, 43mm Body
- RS Stock No.:
- 813-776
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP686.00
(exc. VAT)
PHP768.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP686.00 |
*price indicative
- RS Stock No.:
- 813-776
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Key | |
| Product Type | Safety Padlock | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Black | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Key | ||
Product Type Safety Padlock | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Black | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, ABS Stainless Steel
The RS PRO Safety Padlock is designed for secure locking in both indoor and outdoor environments. Made from Durable ABS and stainless steel, this padlock ensures long-lasting protection against tampering and environmental conditions. Ideal for industrial applications, it provides a reliable security solution.
Features and Benefits
Material: ABS and stainless steel construction offers durability and resistance to corrosion.
Shackle Diameter: 6 mm shackle provides strong resistance to cutting and tampering.
Lock Type: Key-operated lock ensures secure access control.
Colour: Black finish for a professional and discreet appearance.
Indoor & Outdoor Use: Versatile design suitable for various environments.
Shackle Diameter: 6 mm shackle provides strong resistance to cutting and tampering.
Lock Type: Key-operated lock ensures secure access control.
Colour: Black finish for a professional and discreet appearance.
Indoor & Outdoor Use: Versatile design suitable for various environments.
Applications
Industrial security
Equipment lockout
Access control
Equipment lockout
Access control
Additional Information
Includes 1 key for operation
Suitable for use in environments requiring robust security measures
Suitable for use in environments requiring robust security measures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key ABS 6 mm Diameter, 43mm Body
- RS PRO Key ABS 6 mm Diameter, 43mm Body
- RS PRO Key ABS 305 mm Shackle Length 43mm Body
- ABUS Key Aluminium 22.5 mm Shackle Length 43mm Body
- ABUS Key Aluminium 22.5 mm Shackle Length 43mm Body
- RS PRO Key Steel 22 mm Shackle Length 43mm Body
- ABUS Key Steel 22.5 mm Shackle Length 43mm Body
- RS PRO Key Aluminium 22 mm Shackle Length 43mm Body
