RS PRO Key ABS, Stainless Steel Safety Padlock, 6 mm Diameter, 43mm Body
- RS Stock No.:
- 813-773
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP686.00
(exc. VAT)
PHP768.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 139 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP686.00 |
*price indicative
- RS Stock No.:
- 813-773
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | ABS, Stainless Steel | |
| Colour | Blue | |
| Width | 43mm | |
| Application | Industrial | |
| Number of Keys | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material ABS, Stainless Steel | ||
Colour Blue | ||
Width 43mm | ||
Application Industrial | ||
Number of Keys 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO 6 mm Safety Padlock, Key, Blue
The RS PRO Safety Padlock is designed for securing equipment and areas in industrial environments. With a robust construction, it ensures reliable protection against unauthorized access. Ideal for both indoor and outdoor use, this padlock is a versatile security solution.
Features and Benefits
Material: ABS and Stainless Steel construction for enhanced durability and corrosion resistance
Shackle Diameter: 6 mm shackle provides strong security
Colour: Blue finish for easy identification and visibility
Lock Type: Key operated for secure locking and unlocking
Width: 43 mm width for compatibility with various locking points
Shackle Diameter: 6 mm shackle provides strong security
Colour: Blue finish for easy identification and visibility
Lock Type: Key operated for secure locking and unlocking
Width: 43 mm width for compatibility with various locking points
Applications
Industrial equipment security
Toolbox and storage unit locking
Safety lockout procedures
Toolbox and storage unit locking
Safety lockout procedures
Additional Information
Includes: 1 key
Suitable for both indoor and outdoor environments
Suitable for both indoor and outdoor environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Key ABS 6 mm Diameter, 43mm Body
- RS PRO Key ABS 6 mm Diameter, 43mm Body
- RS PRO Key ABS 305 mm Shackle Length 43mm Body
- ABUS Key Aluminium 22.5 mm Shackle Length 43mm Body
- ABUS Key Aluminium 22.5 mm Shackle Length 43mm Body
- RS PRO Key Steel 22 mm Shackle Length 43mm Body
- ABUS Key Steel 22.5 mm Shackle Length 43mm Body
- RS PRO Key Aluminium 22 mm Shackle Length 43mm Body
