Kasp Padlock Brass Padlock Keyed Alike, 29 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-941
- Mfr. Part No.:
- K12550D2
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
PHP3,051.02
(exc. VAT)
PHP3,417.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,051.02 |
*price indicative
- RS Stock No.:
- 794-941
- Mfr. Part No.:
- K12550D2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 2Per Pack | |
| Number of Keys | 3 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 2Per Pack | ||
Number of Keys 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security for your belongings, featuring a solid brass body and a hardened steel shackle. Its dual locking mechanisms ensure reliable protection against unauthorised access.
Hardened steel shackle enhances security
Double bolted locking mechanism provides added protection
Solid brass body for durability and weather resistance
Anti-pick mushroom pins prevent tampering
Paracentric keyway allows for smooth key operation
Compact padlock width of 50 mm fits various applications
Related links
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50mm Body
- ABUS Keyed Brass 8 mm Shackle, 50mm Body
- Kasp Padlock Steel Padlock Keyed Alike 50mm Body
