Kasp Padlock Brass Padlock Keyed Alike, 17 mm Shackle Length, 4.8 mm Diameter, 30mm Body
- RS Stock No.:
- 794-933
- Mfr. Part No.:
- K12530A2
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
PHP944.17
(exc. VAT)
PHP1,057.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP944.17 |
*price indicative
- RS Stock No.:
- 794-933
- Mfr. Part No.:
- K12530A2
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 4.8mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 4.8mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock provides robust security solutions with its Durable construction and user-friendly design, making it Ideal for a variety of locking applications.
Hardened steel shackle for enhanced strength
Double bolted locking mechanism for increased security
Solid brass body ensures durability and resistance to weather
Equipped with anti-pick mushroom pins to deter unauthorised access
Related links
- Kasp Padlock Brass Padlock Keyed Alike 4.8 mm Diameter, 30mm Body
- Kasp Padlock Brass Padlock 4.8 mm Diameter, 30mm Body
- Kasp Padlock Brass Padlock 4.8 mm Diameter, 30mm Body
- Kasp Padlock Steel Padlock Keyed Alike 5.5 mm Diameter, 30mm Body
- ABUS Keyed Brass Padlock Weatherproof Keyed Alike 5 mm Diameter, 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 3.5 mm Diameter, 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 8 mm Diameter, 50mm Body
