Kasp Padlock Brass Padlock, 10 mm Shackle, 63mm Body
- RS Stock No.:
- 794-807
- Mfr. Part No.:
- K17063D
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
PHP2,437.87
(exc. VAT)
PHP2,730.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,437.87 |
*price indicative
- RS Stock No.:
- 794-807
- Mfr. Part No.:
- K17063D
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 10mm | |
| Shackle Length | 14mm | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 63mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Per Pack | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 10mm | ||
Shackle Length 14mm | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 63mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Per Pack | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass shutter lock is a robust locking solution designed for security and reliability. Ideal for various applications, it ensures protection against unauthorized access and enhances safety in residential and commercial settings.
Hardened steel shackle provides enhanced strength and durability
Solid brass body offers resistance to corrosion and wear
5 pin cylinder features anti-pick mushroom pins for additional security
Paracentric keyway ensures protection against picking attempts
Supplied with 2 keys for immediate use and convenience
Related links
- Yale1 Padlock Brass Padlock 70mm Body
- Yale1 Padlock Brass Padlock 60mm Body
- ABUS Combination Padlock Zinc Combination Padlock Weatherproof 63mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
