Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike, 25 mm Shackle Length, 6.3 mm Diameter, 38mm Body
- RS Stock No.:
- 794-789
- Mfr. Part No.:
- K14040GOLD
- Manufacturer:
- Kasp
Subtotal (1 unit)*
PHP1,821.95
(exc. VAT)
PHP2,040.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,821.95 |
*price indicative
- RS Stock No.:
- 794-789
- Mfr. Part No.:
- K14040GOLD
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.3mm | |
| Shackle Length | 25mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Aluminium | |
| Colour | Gold | |
| Width | 38mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Weatherproof | Yes | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.3mm | ||
Shackle Length 25mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Aluminium | ||
Colour Gold | ||
Width 38mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Weatherproof Yes | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Kasp Aluminium padlock provides robust security with its 38mm gold anodised body and hardened steel shackle, Ideal for safeguarding valuables against unauthorized access.
Anodised aluminium body ensures durability and corrosion resistance
Hardened steel shackle offers increased protection against cutting
Anti-pick 6 pin cylinder enhances security against lock picking
Anti-bump cylinder adds an extra layer of protection
Double ball bearing locking mechanism for added strength
Related links
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 6.3 mm Diameter, 38mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 7 mm Diameter, 50mm Body
- RS PRO Key Brass Padlock Keyed Alike 6.3 mm Diameter, 39.8mm Body
- Yale1 Keyed Brass 22 mm Shackle Length 40mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 7 mm Diameter, 60mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 3 mm Diameter, 20mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 6 mm Diameter, 40mm Body
