Kasp Padlock Brass Padlock Keyed Alike, 8 mm Shackle, 50mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,953.80

(exc. VAT)

PHP2,188.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,953.80

*price indicative

RS Stock No.:
794-782
Mfr. Part No.:
K12550A3
Manufacturer:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

8mm

Shackle Length

29mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

50mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Padlock offers robust security and durability, designed to protect your belongings effectively. Its solid brass body and Advanced locking mechanism ensure reliability for various applications.

Hardened steel shackle for enhanced strength

Double bolted locking mechanism for added security

Solid brass body combines durability and resistance to corrosion

Anti-pick mushroom pins provide superior protection against forced entry

Paracentric keyway allows for a high level of key security

Supplied with 2 keys for convenience

Related links