Kasp Padlock Brass Padlock Keyed Alike, 63 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-773
- Mfr. Part No.:
- K12540L63A5
- Manufacturer:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
PHP1,508.45
(exc. VAT)
PHP1,689.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,508.45 |
*price indicative
- RS Stock No.:
- 794-773
- Mfr. Part No.:
- K12540L63A5
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 63mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 63mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security solutions for various applications, featuring a Durable construction tailored for reliable protection of your belongings.
Hardened steel shackle enhances resistance against cutting
Double bolted locking mechanism provides improved security
Solid brass body ensures longevity and durability
Anti-pick mushroom pins thwart unauthorised entry attempts
Paracentric keyway allows for unique key designs
Supplied with 2 keys for user convenience
Related links
- Kasp Padlock Brass Padlock Keyed Alike 6.4 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 6.4 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 6.4 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 6.4 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock 6.4 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 6 mm Diameter, 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 6 mm Diameter, 40mm Body
- Kasp Key Brass Padlock Weatherproof Keyed Alike 22 mm Diameter, 40mm Body
