Kasp Padlock Brass Padlock Keyed Alike, 4.8 mm Shackle, 30mm Body
- RS Stock No.:
- 794-750
- Mfr. Part No.:
- K12530A5
- Manufacturer:
- Kasp
N
This image is representative of the product range
Subtotal (1 unit)*
PHP944.17
(exc. VAT)
PHP1,057.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP944.17 |
*price indicative
- RS Stock No.:
- 794-750
- Mfr. Part No.:
- K12530A5
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 4.8mm | |
| Shackle Length | 17mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 4.8mm | ||
Shackle Length 17mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security and durability, designed to safeguard your possessions with its Advanced features. Its solid construction ensures reliable protection in various settings.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism provides additional strength
Solid brass body resists corrosion and wear
Anti-pick mushroom pins prevent unauthorised access
Paracentric keyway allows complex key designs
Supplied with 2 keys for convenience and access
Related links
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 25mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 20mm Body
