Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 862-481
- Mfr. Part No.:
- 04120-00008-00
- Manufacturer:
- Tesa
N
This image is representative of the product range
Subtotal (1 unit)*
PHP420.17
(exc. VAT)
PHP470.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 28 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP420.17 |
*price indicative
- RS Stock No.:
- 862-481
- Mfr. Part No.:
- 04120-00008-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | PVC | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 49mm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 75% | |
| Adhesion Strength | 2N/cm | |
| Tensile Strength | 43N/cm | |
| Trade Name | 4120 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material PVC | ||
Width 50mm | ||
Length 66m | ||
Thickness 49mm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 75% | ||
Adhesion Strength 2N/cm | ||
Tensile Strength 43N/cm | ||
Trade Name 4120 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packaging Tape
The Tesa 4120 transparent packaging tape is based on natural rubber adhesive. This tape is 0.05mm thick, 50mm wide and 66m long.
Features and Benefits
PVC film is used as backing material
Adhesion to steel is 2N/cm
Elongation at break is 75%
Tensile strength is 43N/cm
Can withstand deep freezing
Can be used in manual and tabletop dispensers
Low noise unwinding
Applications
Can be used on manual and automatic sealing equipment
Packaging and closing
Wrapping and sealing bags and cartons
Sealing of medium-weight shipping boxes
Adhesive Material: Natural rubber
