3M Transparent Scotch® Tape, 66 mm x 50mm
- RS Stock No.:
- 834-238
- Mfr. Part No.:
- 7100414526
- Manufacturer:
- 3M
N
Subtotal (1 pack of 6 units)*
PHP1,462.13
(exc. VAT)
PHP1,637.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,462.13 | PHP243.688 |
*price indicative
- RS Stock No.:
- 834-238
- Mfr. Part No.:
- 7100414526
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Backing Material | BOPP | |
| Width | 50mm | |
| Length | 66mm | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Elongation at Break | 160% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 125N/25mm | |
| Trade Name | Scotch® | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Backing Material BOPP | ||
Width 50mm | ||
Length 66mm | ||
Thickness 50μm | ||
Colour Transparent | ||
Pre-printed No | ||
Elongation at Break 160% | ||
Adhesive Material Acrylic | ||
Tensile Strength 125N/25mm | ||
Trade Name Scotch® | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch transparent closure tape is designed for securely sealing cardboard boxes and packaging. It boasts high performance for various packaging applications, ensuring integrity during shipping and storage.
Very good adhesion on both light and medium-weight materials
Designed for reliable sealing in cold temperature environments
Generates minimal noise during application for user comfort
Highly resistant to moisture and abrasions for durability
Related links
- 3M Transparent Scotch® Packaging Tape, 66 mm x 75mm
- 3M Transparent Scotch Performance Low Noise Box Sealing Tape 3707 Box Sealing Tape, 66 mm x 66mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 990 m x 50mm
- 3M Transparent Scotch 3739 Packing Tape, 660 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50mm