Tesa White 7024 Adhesive Tape, 25 m x 40mm

Subtotal (1 pack of 36 units)*

PHP12,024.12

(exc. VAT)

PHP13,467.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,024.12PHP334.003

*price indicative

RS Stock No.:
781-160
Mfr. Part No.:
07024-00018-03
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Adhesive Tape

Backing Material

Polypropylene

Width

40mm

Length

25m

Thickness

88μm

Colour

White

Adhesive Material

Rubber

Trade Name

7024

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Adhesive Tape is designed for medium-light fragile packing, ensuring precision during operations that require special care. Made with a polypropylene backing, it offers reliable adhesion for a variety of packaging tasks.

Ideal for applications needing a secure seal on fragile items

Provides silent unwinding for a user-friendly experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy