Fristads White Boot, 36/37

Subtotal (1 unit)*

PHP7,659.38

(exc. VAT)

PHP8,578.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,659.38

*price indicative

RS Stock No.:
688-861
Mfr. Part No.:
119934-900-4689
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Boot

Size

36/37

Colour

White

Application

Clean Room

Resistance Features

Anti-Static

Material

Conductive Fabric, Polyester

Standards/Approvals

EN 1149-3 / ISO Class 3

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Cleanroom Boots are designed for professionals seeking unmatched protection and comfort in sterile environments. Engineered with a concealed zip and an adjustable bootleg above the calf, these boots offer a tailored fit that adapts to various leg shapes. Their anti-static rubber sole ensures you stay grounded whilst moving through critical spaces, and the impervious bound seams provide superior protection against contaminants. Autoclavable up to 121° C for a maximum of 20 minutes, these boots meet stringent hygiene protocols, making them Ideal for use in laboratories and cleanrooms.

Adjustable ankle for additional comfort and security

Anti static rubber sole to reduce build up of static electricity

Impermeable bound seams prevent contamination in clean environments

Autoclavable up to 121° C for effective sterilisation

Constructed from a blend of 97% polyester and 3% conductive fibres ensuring durability

Lightweight at 110 g/m² offering comfort during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy