Ansell White Disposable Shoe Cover, 39/42
- RS Stock No.:
- 345-685
- Mfr. Part No.:
- WH20B-00417-02
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-685
- Mfr. Part No.:
- WH20B-00417-02
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Shoe Cover | |
| Size | 39/42 | |
| Colour | White | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Shoe Cover | ||
Size 39/42 | ||
Colour White | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Safety overshoes with breathable microporous laminate technology for superior protection. Made from moisture vapor permeable fabric to enhance comfort and reduce heat stress.
CE CATEGORY III (Type PB (6) B, EN 14126)
Optimized fit
Related links
- Ansell White Disposable Shoe Cover, 42/46
- Ansell White Disposable Shoe Cover, 46/48
- Ansell White Coverall, 42/46
- DuPont White Disposable Shoe Cover, 400 Per Pack pack
- Kimberly Clark White Disposable Shoe Cover 10000 per case pack
- Inspire Protection White Disposable Shoe Cover 300 Per Pack pack
- Ansell White Coverall, S
- Ansell White Coverall, 4XL
