Portwest Orange, Flame Resistant 8.5 km
- RS Stock No.:
- 755-831
- Mfr. Part No.:
- FR50ORTM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP8,200.15
(exc. VAT)
PHP9,184.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,200.15 |
*price indicative
- RS Stock No.:
- 755-831
- Mfr. Part No.:
- FR50ORTM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Orange | |
| Standards/Approvals | CE | |
| Number of Pockets | 10 | |
| Material | Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 850mm | |
| Closure Type | Concealed 2-Way Front Brass Zip | |
| Length | 8.5km | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Orange | ||
Standards/Approvals CE | ||
Number of Pockets 10 | ||
Material Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 850mm | ||
Closure Type Concealed 2-Way Front Brass Zip | ||
Length 8.5km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, enhanced with high visibility reflective tape for maximum safety. the fabric is double-stitched to improve durability, while the design meets all required EN standards. it features triple-stitched seams, high-visibility strips on the shoulders, arms, and legs, and a concealed 2-way front brass zip for easy access. this coverall offers complete protection with ample storage and comfort, Ideal for welding and other industrial work environments.
Includes a rule pocket for storing tools
Features two back patch pockets for additional storage
Equipped with hook and loop cuffs for a secure fit
Designed with an action back for extra freedom of movement
Includes a concealed zip pocket for secure storage
Features triple-stitched seams for enhanced durability
Offers 10 pockets for ample storage
Made with 40+ UPF rated fabric to Block 98% of UV RAYS
Designed with high visibility reflective strips for safety
Complies with EN ISO 11612 and EN ISO 11611 standards
Related links
- Portwest Orange, Flame Resistant 8.5 km
- Portwest Navy, Flame Resistant 8.5 km
- Portwest Orange, Flame Resistant 8 km
- Portwest Orange, Flame Resistant 8.15 km
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
