Portwest Grey, Flame Resistant 8000000 mm
- RS Stock No.:
- 755-742
- Mfr. Part No.:
- FR50GRRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
PHP8,200.15
(exc. VAT)
PHP9,184.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,200.15 |
*price indicative
- RS Stock No.:
- 755-742
- Mfr. Part No.:
- FR50GRRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Grey | |
| Number of Pockets | 10 | |
| Standards/Approvals | CE | |
| Material | 99% Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 80cm | |
| Closure Type | Concealed 2-Way Front Brass Zip | |
| Length | 8000000mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Grey | ||
Number of Pockets 10 | ||
Standards/Approvals CE | ||
Material 99% Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 80cm | ||
Closure Type Concealed 2-Way Front Brass Zip | ||
Length 8000000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, featuring high-visibility reflective tape that is double-stitched for enhanced visibility. It provides reliable protection against radiant, convective, and contact heat, ensuring safety in hazardous work environments. Designed for comfort and functionality, it includes a class 2 welding protection, ample storage, and flexibility for easy movement.
Provides protection against radiant, convective, and contact heat
Offers class 2 welding protection for safe working conditions
Includes a rule pocket for convenient tool storage
Features two back patch pockets for additional storage
Hook and loop cuffs for a secure and adjustable fit
Designed with an action back to provide extra freedom of movement
Related links
- Portwest Grey, Flame Resistant 8000000 mm
- Portwest Green, Flame Resistant 8000000 mm
- Portwest Khaki, Flame Resistant 8000000 mm
- Portwest Royal Blue, Flame Resistant 8000000 mm
- Portwest Black, Flame Resistant 8000000 mm
- Portwest Red, Flame Resistant 8000000 mm
- Portwest Navy, Flame Resistant 8000000 mm
- RS PRO 150 mm Stainless Steel Scissors
