Skytec Yellow Reusable Overall, 108 cm, XXXXL
- RS Stock No.:
- 729-820
- Mfr. Part No.:
- SKC030400RP
- Manufacturer:
- Skytec
N
Subtotal (1 unit)*
PHP21,870.74
(exc. VAT)
PHP24,495.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,870.74 |
*price indicative
- RS Stock No.:
- 729-820
- Mfr. Part No.:
- SKC030400RP
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XXXXL | |
| Sub Type | Overall | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 108 cm | |
| Material | Cotton | |
| Resistance Features | Flame Resistant | |
| Inside Leg | 82mm | |
| Closure Type | Velcro | |
| Length | 1.74m | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XXXXL | ||
Sub Type Overall | ||
Hi-Vis No | ||
Colour Yellow | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605 | ||
Gender Unisex | ||
Chest Size 108 cm | ||
Material Cotton | ||
Resistance Features Flame Resistant | ||
Inside Leg 82mm | ||
Closure Type Velcro | ||
Length 1.74m | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
