Seeit DS Series, DSO510, 10 MHz Digital Oscilloscope
- RS Stock No.:
- 870-144
- Mfr. Part No.:
- DSO510
- Manufacturer:
- Seeit
N
Subtotal (1 unit)*
PHP7,661.47
(exc. VAT)
PHP8,580.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,661.47 |
*price indicative
- RS Stock No.:
- 870-144
- Mfr. Part No.:
- DSO510
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Oscilloscope | |
| Bandwidth | 10MHz | |
| Number of Channels | 1 | |
| Model Number | DSO510 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Screen Size | 2.8 inch | |
| Series | DS | |
| Depth | 20mm | |
| Height | 68mm | |
| Width | 99mm | |
| Standards/Approvals | None | |
| Minimum Time Base | 50ns/div | |
| Vertical Resolution | 320x240 pixels | |
| Battery Type | Lithium Battery | |
| Power Source | Lithium Battery | |
| Maximum Vertical Sensitivity | 20V/div | |
| Display Type | TFT Colour | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Maximum Time Base | 20s/div | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Oscilloscope | ||
Bandwidth 10MHz | ||
Number of Channels 1 | ||
Model Number DSO510 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Screen Size 2.8 inch | ||
Series DS | ||
Depth 20mm | ||
Height 68mm | ||
Width 99mm | ||
Standards/Approvals None | ||
Minimum Time Base 50ns/div | ||
Vertical Resolution 320x240 pixels | ||
Battery Type Lithium Battery | ||
Power Source Lithium Battery | ||
Maximum Vertical Sensitivity 20V/div | ||
Display Type TFT Colour | ||
Minimum Vertical Sensitivity 10mV/div | ||
Maximum Time Base 20s/div | ||
- COO (Country of Origin):
- CN
The Seeit mini oscilloscope and function generator equipped with a 2.8-inch TFT color screen and a resolution of 320 X 240 pixels. The oscilloscope has 1 channel with a bandwidth of 10 MHz and a sampling rate of 48 Ms/s.
Built in function generator provides ten distinct waveforms
Single channel system measures up to 400V AC or DC
Compact rechargeable lithium battery power ensures mobility
User friendly Interface enables intuitive workshop operation
