Rohde & Schwarz MXO 3 Series, MXO38-350, 350 MHz Mixed Signal Oscilloscope, 16 Channels
- RS Stock No.:
- 828-917
- Mfr. Part No.:
- MXO38-350
- Manufacturer:
- Rohde & Schwarz
This image is representative of the product range
Subtotal (1 unit)*
PHP1,854,883.30
(exc. VAT)
PHP2,077,469.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,854,883.30 |
*price indicative
- RS Stock No.:
- 828-917
- Mfr. Part No.:
- MXO38-350
- Manufacturer:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | MXO38-350 | |
| Oscilloscope Type | Mixed Signal | |
| Memory Depth | 500Mpts | |
| Interface Type | HDMI | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | MXO 3 | |
| Height | 222mm | |
| Depth | 163mm | |
| Width | 375mm | |
| Standards/Approvals | IEC 61010-1 | |
| Safety Category Level | CAT II | |
| Display Type | TFT Colour | |
| Power Source | 100 to 240V | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Vertical Resolution | 18bit | |
| Maximum Vertical Sensitivity | 10V/div | |
| Waveform Refresh Rate | 4600000waveforms/s | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number MXO38-350 | ||
Oscilloscope Type Mixed Signal | ||
Memory Depth 500Mpts | ||
Interface Type HDMI | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series MXO 3 | ||
Height 222mm | ||
Depth 163mm | ||
Width 375mm | ||
Standards/Approvals IEC 61010-1 | ||
Safety Category Level CAT II | ||
Display Type TFT Colour | ||
Power Source 100 to 240V | ||
Minimum Vertical Sensitivity 1mV/div | ||
Vertical Resolution 18bit | ||
Maximum Vertical Sensitivity 10V/div | ||
Waveform Refresh Rate 4600000waveforms/s | ||
- COO (Country of Origin):
- CZ
Related links
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz MXO 3 Series 16 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 8 Channels
- Rohde & Schwarz MXO 3 Series 4 Channels
