Yokogawa DL350 Series, DL350, 20 MHz Portable Digital Oscilloscope, 16 Channels
- RS Stock No.:
- 663-000
- Mfr. Part No.:
- DL350-HE/VE-720921
- Manufacturer:
- Yokogawa
Subtotal (1 unit)*
PHP413,683.64
(exc. VAT)
PHP463,325.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP413,683.64 |
*price indicative
- RS Stock No.:
- 663-000
- Mfr. Part No.:
- DL350-HE/VE-720921
- Manufacturer:
- Yokogawa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 20MHz | |
| Number of Channels | 16 | |
| Model Number | DL350 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Mixed Signal | |
| Interface Type | LAN, USB, Wireless | |
| Screen Size | 8.4 in | |
| Series | DL350 | |
| Width | 305mm | |
| Standards/Approvals | EN 61010-031, EN 61010-1 | |
| Height | 217mm | |
| Depth | 92mm | |
| Battery Type | Lithium-ion | |
| Battery Life | 3.5h | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Display Type | Touch Screen | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Product Type Digital Oscilloscope | ||
Bandwidth 20MHz | ||
Number of Channels 16 | ||
Model Number DL350 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Mixed Signal | ||
Interface Type LAN, USB, Wireless | ||
Screen Size 8.4 in | ||
Series DL350 | ||
Width 305mm | ||
Standards/Approvals EN 61010-031, EN 61010-1 | ||
Height 217mm | ||
Depth 92mm | ||
Battery Type Lithium-ion | ||
Battery Life 3.5h | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Display Type Touch Screen | ||
- COO (Country of Origin):
- JP
The Yokogawa Portable ScopeCorder is a compact and versatile data acquisition instrument designed for both high-speed transient recording and long-term signal monitoring. It supports a wide range of measurements including voltage, current, temperature, vibration, strain, frequency, and serial bus signals. Its modular design allows users to configure the system with over 20 different input modules, making it adaptable to various testing environments. With GPS functionality and battery operation, its especially suited for mobile and vehicle-based applications.
Offers up to 100 MS/s sampling rate with 16-bit analog resolution
Supports up to 8 analog input channels with compatibility for 20+ input modules
Includes GPS recording for location and velocity tracking during mobile tests
Related links
- Yokogawa DL350 Series 20 MHz Portable Digital Oscilloscope, 16 Channels
- Digilent Analog Discovery 3 Series 30 MHz Portable Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2000 Series 16 Channels
- Digilent ADS Max Series 50 MHz Mixed Signal Oscilloscope, 16 Channels
- RS PRO 200 MHz Bench Oscilloscope, 16 Channels
- RS PRO 100 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2 Series 300 MHz Bench Oscilloscope, 16 Channels
- Rohde & Schwarz RTB2000 Series 100 MHz Bench Oscilloscope, 16 Channels
