Keysight + Oscilloscope
- RS Stock No.:
- 260-8687
- Distrelec Article No.:
- 303-89-060
- Mfr. Part No.:
- EXR2BW-027
- Manufacturer:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-8687
- Distrelec Article No.:
- 303-89-060
- Mfr. Part No.:
- EXR2BW-027
- Manufacturer:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Oscilloscope | |
| Standards/Approvals | UL 610101, CAN/CSA22.2, IEC 610004, IEC 613261, IEC 610101 | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Oscilloscope | ||
Standards/Approvals UL 610101, CAN/CSA22.2, IEC 610004, IEC 613261, IEC 610101 | ||
RoHS Status: Exempt
The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6 touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.
Bandwidth is from 2 GHz to 6 GHz and it is a 8 channels model
Sample rate can be up to 16 GSa/s
Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1
Resolution 10 bits, up to 16 with high resolution
Effective number of bits (ENOB) can be as high as 9.0
Digital logic channels 16, dedicated input, upgradeable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + Oscilloscope
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with 6000 X-Series Oscilloscope
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A Version Bandwidth
- Keysight Technologies Oscilloscope Analysis Oscilloscope Software for Use with HD3 Series Oscilloscopes
- Keysight Technologies Power Measurement and Analysis Application Oscilloscope Software, Version 7.4
- Keysight Technologies Advanced IoT Courseware Oscilloscope Software for Use with Internet of Things
- Keysight Technologies Oscilloscope Software for Use with InfiniiVision 3000A X-Series redefined oscilloscopes
- Keysight Technologies Plug Socket Oscilloscope Software for Use with InfiniiVision 300 HD Series
