Tektronix Bandwidth Upgrade Software for Use with 2 Series MSO

Subtotal (1 unit)*

PHP847,020.86

(exc. VAT)

PHP948,663.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP847,020.86

*price indicative

RS Stock No.:
243-4152
Mfr. Part No.:
SUP2-BW100T500-4
Manufacturer:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Software

For Use With

2 Series MSO

Minimum Software Requirement

1.42.5 FW Version

Software Name

Bandwidth Upgrade

Standards/Approvals

No

COO (Country of Origin):
US
The Tektronix Analog bandwidth of the 2 series MSO can be upgraded after the initial purchase. Bandwidth upgrades are purchased based on the current bandwidth and the desired bandwidth. All bandwidth upgrades can be performed in the field by installing a license.

Bandwidth Upgraded from 100 MHz to 500MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy