Tektronix Extend Record Oscilloscope Software for Use with 4 Series MSO
- RS Stock No.:
- 200-9520
- Mfr. Part No.:
- SUP4-RL-1
- Manufacturer:
- Tektronix
Subtotal (1 unit)*
PHP200,102.03
(exc. VAT)
PHP224,114.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP200,102.03 |
*price indicative
- RS Stock No.:
- 200-9520
- Mfr. Part No.:
- SUP4-RL-1
- Manufacturer:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope Software | |
| For Use With | 4 Series MSO | |
| Software Name | Extend Record | |
| Number of Licences | 1 | |
| Standards/Approvals | IEEE Standard 488.11987, CE, ISO 14001, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope Software | ||
For Use With 4 Series MSO | ||
Software Name Extend Record | ||
Number of Licences 1 | ||
Standards/Approvals IEEE Standard 488.11987, CE, ISO 14001, ISO 9001 | ||
- COO (Country of Origin):
- CN
The Tektronics user can easily add functionality after the initial purchase of series 4 MSO . Node-locked licenses permanently enable optional features on a single product. Floating licenses allow license-enabled options to be easily moved between compatible instruments.
Software License Key add various additional options for Oscilloscope
Related links
- Tektronix Oscilloscope Software for Use with 4 Series MSO
- Tektronix Increase Spectrum View Capture Bandwidth to 500 MHz Oscilloscope Software for Use with 4 Series MSO
- Tektronix NRZ Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Spacewire Serial Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix Mask and Limit Testing Oscilloscope Software for Use with 4 Series MSO
- Tektronix Arbitrary Function Generator Oscilloscope Software for Use with 4 Series MSO
- Tektronix Computer Serial Triggering and Analysis Oscilloscope Software for Use with 4 Series MSO
- Tektronix MIPI I3C Serial Analysis Oscilloscope Software for Use with 4 Series MSO
