RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RS Stock No.:
- 781-362
- Mfr. Part No.:
- MSO5000-BW0T1
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
PHP14,835.32
(exc. VAT)
PHP16,615.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,835.32 |
*price indicative
- RS Stock No.:
- 781-362
- Mfr. Part No.:
- MSO5000-BW0T1
- Manufacturer:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | MSO5000 Series Oscilloscope | |
| Software Name | Bandwidth Upgrade | |
| Number of Licences | 1 | |
| Languages Available | English | |
| Media Included | No | |
| Cable Included | No | |
| Standards/Approvals | IEC 61326-1:2013 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With MSO5000 Series Oscilloscope | ||
Software Name Bandwidth Upgrade | ||
Number of Licences 1 | ||
Languages Available English | ||
Media Included No | ||
Cable Included No | ||
Standards/Approvals IEC 61326-1:2013 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with MSO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO1000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with DS7000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with Rigol DHO5000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Oscilloscope Software for Use with HDO4000 Series Oscilloscope, Version Bandwidth Upgrade
- RIGOL Bandwidth Upgrade Digital Oscilloscope for Use with MHO900 Series Digital Oscilloscope
- RIGOL Audio Serial Triggering and Analysis Oscilloscope Software for Use with MSO5000 Series Oscilloscope
