Keysight Technologies Plug Socket Oscilloscope Software for Use with CAN FD, CAN XL, SENT, LIN, CAN
- RS Stock No.:
- 308-296
- Mfr. Part No.:
- HD300AUTA
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 308-296
- Mfr. Part No.:
- HD300AUTA
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | CAN FD, CAN XL, SENT, LIN, CAN | |
| Software Name | Plug Socket | |
| Languages Available | English, Korean, French, Simplified Chinese, Traditional Chinese, Italian, German, Japanese | |
| Standards/Approvals | RoHS compliant, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With CAN FD, CAN XL, SENT, LIN, CAN | ||
Software Name Plug Socket | ||
Languages Available English, Korean, French, Simplified Chinese, Traditional Chinese, Italian, German, Japanese | ||
Standards/Approvals RoHS compliant, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies Automotive software package for the Keysight InfiniiVision HD3 Series oscilloscopes enables protocol triggering and decoding for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. Use this package in combination with the standard advanced analysis on the HD3, including mask testing and frequency response analysis, to help test and debug automotive electronic systems.
Provides the fastest throughput oscilloscope solution
Package includes standard advanced math and mask testing
Frequency response analysis included
Automotive protocol analysis S/W for HD3
Related links
- Keysight Technologies Plug Socket Oscilloscope Software for Use with LIN CAN FD CAN XL
- Keysight Technologies Plug Socket Oscilloscope Software for Use with InfiniiVision 300 HD Series
- Teledyne LeCroy European Socket Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Double Socket Oscilloscope Software for Use with HDO4000 Series, Version 3
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202G, DSOX1202A
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A, DSOX1202G
- Keysight Technologies Oscilloscope Software Oscilloscope Software for Use with DSOX1202A Version Bandwidth
- Keysight Technologies Automotive Software Package Oscilloscope Software, Version 7.4
