Keysight Technologies Current Probe
- RS Stock No.:
- 286-4614
- Distrelec Article No.:
- 110-42-481
- Mfr. Part No.:
- N2780B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP689,808.73
(exc. VAT)
PHP772,585.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP689,808.73 |
*price indicative
- RS Stock No.:
- 286-4614
- Distrelec Article No.:
- 110-42-481
- Mfr. Part No.:
- N2780B
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- JP
The Keysight Technologies current probe boasts a flat frequency response, low noise, and low insertion loss, rendering it ideal for current measurements in a wide array of applications. From steady-state to transient currents, it excels in diverse scenarios such as motor drives, switching power supplies, inverters, controllers, disk drives, LCD displays, electronic ballasts, and current amplifier driving inductive loads. Its versatile performance ensures accurate and reliable current measurements across various electronic systems and components.
Prevent probe damage with overload protect function
Connect directly to high impedance BNC input of oscilloscope
Connect directly to high impedance BNC input of oscilloscope
Note
Manufacturers Warranty
Related links
- Keysight Technologies Current Probe
- Keysight Technologies DC/AC Current Probe for Use with Digital Multimeters
- Keysight Technologies Oscilloscope Probe
- Keysight Technologies K K Temperature Probe
- Keysight Technologies Test Probe 3A
- Keysight Technologies MSO upgrade Series Oscilloscope Probe, Logic Type
- Keysight Technologies Temperature Probe 1mm Diameter, +55 °C Max
- Keysight Technologies U1562B Oscilloscope Probe 500MHz Banana Plug, BNC Connector
