Teledyne LeCroy DL10-HCM Oscilloscope Probe, Differential Type, 1 GHz, 7.8x / 17.5x / 70x, ProBus, Lead Connector
- RS Stock No.:
- 218-6785
- Distrelec Article No.:
- 302-19-532
- Mfr. Part No.:
- DL10-HCM
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
PHP729,973.61
(exc. VAT)
PHP817,570.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP729,973.61 |
*price indicative
- RS Stock No.:
- 218-6785
- Distrelec Article No.:
- 302-19-532
- Mfr. Part No.:
- DL10-HCM
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 7.8x / 17.5x / 70x | |
| Bandwidth | 1GHz | |
| Maximum Common Mode Input Voltage | 60V | |
| Connector Type | ProBus, Lead | |
| Model Number | DL10-HCM | |
| Standards/Approvals | EN 61010031:2015, EN 50581:2012, CE, EN 613261:2013 | |
| Rise Time | 350ps | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 7.8x / 17.5x / 70x | ||
Bandwidth 1GHz | ||
Maximum Common Mode Input Voltage 60V | ||
Connector Type ProBus, Lead | ||
Model Number DL10-HCM | ||
Standards/Approvals EN 61010031:2015, EN 50581:2012, CE, EN 613261:2013 | ||
Rise Time 350ps | ||
- COO (Country of Origin):
- CN
The Teledyne LeCroy Commonmode Differential mode probes offer the best possible solution for measuring low voltage GaN power conversion. These are used for AC-DC power converters, Gate Drive equipment, etc.
Supports variety of tips
Has very high accuracy
Offers Low noise and High Rejection
Interface: ProBus
Cable Length: 1.42m
Differential Voltage Range: 80V
Common Mode Voltage Range: ±60 V (DC + peak AC)
Related links
- Teledyne LeCroy DL05-HCM Oscilloscope Probe 500 MHz, 7.8x / 17.5x / 70x
- Teledyne LeCroy DL-HCM Series DL02-HCM Oscilloscope Probe 250 MHz Socket Connector
- Teledyne LeCroy ZD Series ZD1500 Oscilloscope Probe 1.7 GHz ProBus Connector
- Teledyne LeCroy ZD Series ZD500 Oscilloscope Probe 650 MHz ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3605A Oscilloscope Probe 100 MHz 1:2000, ProBus Connector
- Teledyne LeCroy HVD3000A Series HVD3102A-NOACC Oscilloscope Probe 25 MHz 1:1000, ProBus
- Teledyne LeCroy HVD3000A Series HVD3102A Oscilloscope Probe 25 MHz 1:1000, ProBus Connector
- Teledyne LeCroy AP Series AP033 Oscilloscope Probe 500 MHz 10:1, ProBus Connector
