RS PRO RS-HX 312 Oscilloscope Probe, Voltage Type, 350 MHz, 1:1 / 10:1, BNC Connector
- RS Stock No.:
- 162-572
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP6,069.57
(exc. VAT)
PHP6,797.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 40 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,069.57 |
*price indicative
- RS Stock No.:
- 162-572
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 1:1 / 10:1 | |
| Bandwidth | 350MHz | |
| Maximum Common Mode Input Voltage | 400Vrms | |
| Connector Type | BNC | |
| Model Number | RS-HX 312 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT II | |
| Series | RS PRO | |
| Rise Time | 1ns | |
| Standards/Approvals | EN 61326-1:2013 and EN 61326-2-2:2013, EMC, BS EN 61010-1:2010/A1:2019/AC:2019-04, 2014/30/EU-EMC Directive, EN IEC 63000:2018, EN 61010-031:2015, BS EN 61010-031:2015+A1:2021+A11:2021, 2011/65/EU-RoHS incl. 2015/865/EU-Amendment Annex II, LVD, 2014/35/EU-Low Voltage Directive | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 1:1 / 10:1 | ||
Bandwidth 350MHz | ||
Maximum Common Mode Input Voltage 400Vrms | ||
Connector Type BNC | ||
Model Number RS-HX 312 | ||
Number of Probes 1 | ||
Safety Category Level CAT II | ||
Series RS PRO | ||
Rise Time 1ns | ||
Standards/Approvals EN 61326-1:2013 and EN 61326-2-2:2013, EMC, BS EN 61010-1:2010/A1:2019/AC:2019-04, 2014/30/EU-EMC Directive, EN IEC 63000:2018, EN 61010-031:2015, BS EN 61010-031:2015+A1:2021+A11:2021, 2011/65/EU-RoHS incl. 2015/865/EU-Amendment Annex II, LVD, 2014/35/EU-Low Voltage Directive | ||
- COO (Country of Origin):
- TW
RS PRO Passive Oscilloscope Probes
Features and Benefits:
Applications:
Why RS PRO?
Related links
- RS PRO RS-HX 212 Oscilloscope Probe 350 MHz BNC Connector
- RS PRO RS-LX 312 Oscilloscope Probe 150 MHz BNC Connector
- RS PRO RS-MX 312 Oscilloscope Probe 250 MHz BNC Connector
- Keysight Technologies N28XXA/B Series N2889A Oscilloscope Probe 350 MHz 1:10, BNC Connector
- RS PRO Oscilloscope Probe 350 MHz BNC Connector
- RS PRO Oscilloscope Probe 350 MHz 1:10, BNC Connector
- Keysight Technologies N285 Series N2853A Oscilloscope Probe 350 MHz BNC Connector
- Teledyne LeCroy T3PP350 Oscilloscope Probe 350 MHz BNC, Test Lead Connector
